
13-circuit, 1mm pitch FFC/FPC connector with a right-angle, top-contact, female configuration. Features bronze contacts with tin-silver plating, rated for 1A and 125V. Operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. This white, non-stackable connector utilizes solder termination and is supplied in tape and reel packaging.
Molex 52207-1333 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52207 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-1333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
