
1mm pitch, right-angle, surface mount receptacle with 14 contacts in a single row. Features tin/silver plated bronze contacts, a 1A current rating, and a 125V voltage rating. Constructed from Nylon/Polyamide with a natural (white) insulator, this component offers a locking mechanism and is UL94 V-0 flammability rated. Operating temperature range is -30°C to 85°C, with a mating cycle rating of 30.
Sign in to ask questions about the Molex 52207-1433 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52207-1433 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 20.3mm |
| Material | Nylon, Polyamide |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52207 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-1433 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
