
14-position, 1-row right-angle receptacle with 1mm pitch. Features gold-plated bronze contacts and tin plating. Rated for 1A current and 125V voltage. Surface mount terminal with a depth of 7.5mm and length of 21.5mm. Operating temperature range of -20°C to 85°C. UL94 V-0 flammability rating, RoHS and REACH compliant.
Molex 52207-1460 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 21.5mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52207 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-1460 to view detailed technical specifications.
No datasheet is available for this part.
