
14-contact, single-row female receptacle with a 1mm pitch, designed for right-angle surface mount termination. Features tin-plated bronze contacts, a 1A current rating, and a 125V voltage rating. Constructed with a natural nylon/polyamide insulator and a polyphenylene actuator, this connector offers locking functionality and a mating cycle of 30. Operating temperature range is -30°C to 85°C, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 20.3mm |
| Material | Nylon, Polyamide |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52207 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
