
1mm pitch, 18-position, right-angle SMT FFC/FPC socket receptacle with a 1A current rating and 125V voltage rating. Features tin-plated bronze contacts, a polyphenylene actuator, and nylon/polyamide housing with a UL94 V-0 flammability rating. Designed for 30 mating cycles, this lead-free component operates between -30°C and 85°C and is supplied on tape and reel.
Molex 52207-1885 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 24.3mm |
| Material | Nylon, Polyamide |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Poles | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52207 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-1885 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
