
This 19-position right angle female connector features a contact material of bronze with a tin and silver plating. It has a current rating of 1A and a voltage rating of 125V. The connector is designed for surface mount technology (SMT) and is available in a package quantity of 1000. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The connector is RoHS compliant and Reach SVHC compliant.
Molex 52207-1933 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52207 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-1933 to view detailed technical specifications.
No datasheet is available for this part.