
This Molex header features 20 female contacts in a right-angle surface mount configuration. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The header is made with glass-filled nylon insulator material and has a termination type of surface mount. It is rated for a signal current of 1 amp and has a dielectric withstanding voltage of 500VAC. The header meets UL flammability code 94V-0 and is suitable for commercial reliability.
Sign in to ask questions about the Molex 52207-2090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52207-2090 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.51 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 52207-2090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.