
Conn FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD Embossed T/R
Molex 52207-2090-P technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Orientation | Right Angle |
| Pitch | 1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-2090-P to view detailed technical specifications.
No datasheet is available for this part.