
FFC/FPC board connector, surface mount receptacle with 22 contacts and 1mm pitch. Features a right-angle orientation, top contact location, and a white nylon/polyamide housing. Rated for 1A current and 125V voltage, with a mating cycle of 30. Operates within a temperature range of -30°C to 85°C and is UL94 V-0 flammability rated. Packaged on tape and reel, this RoHS compliant component offers tin and silver plated bronze contacts.
Molex 52207-2233 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Depth | 7.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 28.3mm |
| Material | Nylon, Polyamide |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52207 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-2233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
