
26-contact, 1mm pitch FFC/FPC board connector, receptacle gender, with top contact location. Features bronze contacts with tin/silver plating, rated for 1A current and 125V voltage. Operates within a -30°C to 85°C temperature range and supports 30 mating cycles. This surface mount, right-angle connector is constructed from Nylon/Polyamide, boasts UL94 V-0 flammability, and is supplied in tape and reel packaging.
Molex 52207-2633 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Nylon, Polyamide |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52207 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-2633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
