
1.0mm pitch FFC/FPC connector with 30 circuits and 30 contacts, featuring a right-angle, top-contact, female configuration. Constructed with bronze contacts plated in tin and silver, it offers a 1A current rating and 125V voltage rating. The white, UL94 V-0 rated housing has a depth of 8.9mm and a length of 36.3mm, operating within a -40°C to 85°C temperature range. This solder termination connector is supplied in tape and reel packaging.
Molex 52207-3033 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Depth | 8.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Length | 36.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52207 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-3033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.