
30-position, 1mm pitch FFC/FPC receptacle connector for surface mount applications. Features gold-plated bronze contacts, a 1A current rating, and a 125V voltage rating. Operates within a temperature range of -30°C to 85°C and is UL94 V-0 flammability rated. Supplied in tape and reel packaging.
Molex 52207-3060 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52207 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52207-3060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.