
The Molex 522072360 is a right angle surface mount FFC/FPC connector with 23 contacts. It has a terminal pitch of 1mm and is rated for 125V and 1A per contact. The connector has a product height of 2.7mm and operates between -30°C and 85°C. It is suitable for surface mount applications and features a solder termination method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 522072360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 522072360 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Height (mm) | 2.7 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Easy-On™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 522072360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.