
Rectangular connector, female gender, with 2 contacts and 2 poles. Features a 2.5mm pitch and a straight orientation. Rated for 125V and 1A, with a maximum operating temperature of 105°C. Body material is polyester, and termination is crimp. This receptacle is designed for cable mounting and offers IP67 ingress protection.
Sign in to ask questions about the Molex 52213-0211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52213-0211 technical specifications.
| Body Material | Polyester |
| Contact Gender | Female |
| Current Rating | 1A |
| Depth | 16.5mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 8.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 30 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1350 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52213 |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 52213-0211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
