
4-circuit, 2.5mm pitch, male plug connector with straight, cable mount orientation. Features a polyester body, crimp termination, and a 125V voltage rating. Operating temperature range from -40°C to 105°C. IP67 rated for water and dust resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 52266-0417 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyester |
| Contact Gender | Male |
| Depth | 24.7mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 12.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | 52266 |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 7.25mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 52266-0417 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
