Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MOLEX
52271-0519
Datasheet
Molex
52271-0519
Volume Production
52271-0519
52271-0519
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Mount
Surface Mount
Number of Contacts
6
Orientation
Straight
Pitch
1mm
Radiation Hardening
No
RoHS Compliant
Yes
Termination
Solder
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account