Right angle female card edge connector featuring 5 contacts in a single row with a 1.5mm pitch. This surface mount terminal component offers a 500mA current rating and 50V voltage rating. Constructed with bronze contacts and plating, it operates within a temperature range of -40°C to 85°C and meets UL94 V-0 flammability standards. The connector is RoHS and ELV compliant, packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 144 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52271 |
| Stackable | No |
| Termination | Through Hole |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |