The Molex 52271-0685 is a right angle 6-contact connector with a 1mm pitch and SMD/SMT termination. It features a bronze contact material with tin plating and a current rating of 500mA. The connector is designed for use with flat flex wire and cable and has a voltage rating of 50V AC. It is available in quantities of 1000 and is part of the 52271 series.
Molex 52271-0685 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Circuits | 6 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Pitch | 1mm |
| Series | 52271 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.