
1mm pitch, right-angle, female card edge connector featuring 11 contacts in a single row. Surface mount terminal with a locking mechanism, constructed from bronze with tin plating. Rated for 500mA current and 50V DC voltage, operating between -40°C and 85°C. UL94 V-0 flammability rating and compliant with ELV, REACH SVHC, and RoHS standards.
Molex 52271-1179 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.05kV |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 52271 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52271-1179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
