
This 17-contact SMD/SMT connector is designed for high-reliability applications and features a maximum operating temperature range of -40°C to 85°C. It meets the UL94 V-0 flammability rating and is compliant with ELV and RoHS regulations. The connector is packaged on a tape and reel and has a 1mm pitch. It is made from bronze and has a right-angle orientation.
Sign in to ask questions about the Molex 52271-1769 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52271-1769 technical specifications.
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.05kV |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 52271-1769 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
