
1mm pitch, right-angle FFC/FPC connector with 18 positions and 18 contacts. Features ZIF (Zero Insertion Force) bottom contact style, bronze contacts with tin and gold plating, and a 50V DC voltage rating. Operates within a temperature range of -40°C to 85°C, with a current rating of 500mA. This RoHS compliant component is supplied in tape and reel packaging.
Molex 52271-1869 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.05kV |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52271 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52271-1869 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.