This 20-position right angle SMD/SMT header features a current rating of 500mA and a voltage rating of 50V. It is designed for use in board-to-board and mezzanine applications. The header is packaged on tape and reel for easy installation. The contact material is bronze with a tin plating, and it is compliant with RoHS regulations.
Sign in to ask questions about the Molex 52271-2090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52271-2090 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 52271 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 52271-2090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.