
Right angle, surface mount female receptacle with 30 contacts in a single row, featuring a 1mm pitch. Constructed with a nylon/polyamide housing and bronze contacts with tin plating, this connector offers a 500mA current rating and a 50V voltage rating. Designed for 30 mating cycles, it operates within a temperature range of -40°C to 85°C and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 6.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide |
| Mating Cycles | 30 |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 50V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Poles | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52271 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
