
The 522711969 is a 19-contact SKT FPC connector from Molex. It has a terminal pitch of 1mm and a right-angle body orientation. This surface-mount connector is suitable for operating temperatures between -20 and 85°C. It features a solder termination method and is rated for a maximum current of 0.5A per contact and a maximum voltage of 50VDC or 50VAC.
Sign in to ask questions about the Molex 522711969 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 522711969 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 26 |
| Product Depth (mm) | 7.4 |
| Product Height (mm) | 3 |
| Product Weight (g) | 0.7 |
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | Easy-On™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 522711969 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.