This right angle surface mount connector features a terminal pitch of 1mm and a product height of 3mm. It is designed for surface mount applications and has a maximum operating temperature range of -40 to 85°C. The connector has 27 contacts and a maximum current rating of 0.5A per contact. It is rated for 50VDC and 50VAC.
Molex 522712785 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Height (mm) | 3 |
| Product Weight (g) | 0.938 |
| Number of Contacts | 27 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.