This 20-pin right angle header from Molex features gold contact plating and is rated for 125V. It measures 26mm in length and 16.8mm in width, with a height of 8.3mm. Operating temperature range is between -55°C and 85°C. The header is not RoHS compliant.
Molex 52327-0201 technical specifications.
| Contact Plating | Gold |
| Glow Wire Compliant | Non-compliant |
| Height | 8.3mm |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 20 |
| Number of Poles | 20 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Voltage Rating | 125V |
| Width | 16.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.