Molex 52365-0891 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4mm |
| Lead Free | Contains Lead |
| Length | 7.7mm |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Row Spacing | 0.057inch |
| Series | 52365 |
| Termination | Solder |
| Width | 3.15mm |
| RoHS | Not Compliant |
No datasheet is available for this part.