Sign in to ask questions about the Molex 52365-1291 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 52365-1291 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Row Spacing | 0.057inch |
| Series | 52365 |
| Termination | Solder |
| Width | 3.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 52365-1291 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.