
This 18-contact receptacle connector features a 2-row vertical orientation and 1mm pitch. It is made with bronze contacts and has a tin plating. The connector is RoHS compliant and suitable for solder termination. The manufacturer has not confirmed compliance with Glow Wire or Reach SVHC regulations.
Molex 52365-1871 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 52365-1871 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.