Molex 52365-2471 technical specifications.
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 52365-2471 to view detailed technical specifications.
No datasheet is available for this part.