This 50-contact female header features a maximum operating temperature of 85°C and commercial reliability. It is constructed with glass-filled polyester insulator material and has a dielectric withstanding voltage of 500VAC. The header is suitable for use in applications where a high level of reliability is required, and it meets the UL flammability code 94V-0.
Molex 52368-0501 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 52368 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 4 |
| Plating Thickness | FLASH |
| Mating Contact Row Spacing | 0.075 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.