The Molex 52396-0990 is a right-angle FPC connector with 9 RCP contacts. It features a surface mount design and can operate between -20°C and 85°C. The connector has a terminal pitch of 0.625 and a maximum current rating of 0.2A per contact. It is suitable for use in applications with a maximum voltage rating of 50V.
Molex 52396-0990 technical specifications.
| Type | FPC Connector |
| Contact Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 0.625mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.2/ContactA |
| Max Voltage Rating | 50V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 52396-0990 to view detailed technical specifications.
No datasheet is available for this part.