
FFC & FPC Connectors FFC/FPC RA ZIF 20P
Molex 52396-2090 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 200mA |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.62mm |
| RoHS Compliant | No |
| Series | 52396 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.