This 60-contact RCP SCSI connector is designed for high-reliability applications. It features a right-angle body orientation and a terminal pitch of 2.54mm. The connector is rated for a maximum voltage of 125V and a maximum current of 0.5A per contact. It operates over a temperature range of -55°C to 85°C and is suitable for through-hole mounting.
Molex 52410-0601 technical specifications.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 60 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 125V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.