This 30-contact HDR board-to-board connector features a terminal pitch of 1.27mm and a straight body orientation. It is designed for through-hole mounting and has a termination method of solder. The connector is rated for operation at temperatures as low as -55 degrees Celsius and can handle a maximum voltage of 125V and a maximum current of 0.5A per contact.
Sign in to ask questions about the Molex 524110301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 524110301 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 125V |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 524110301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.