This HDR board-to-board connector features a straight body orientation and 60 contacts for reliable connections. It has a terminal pitch of 1.27mm and can withstand a maximum voltage rating of 125V. The connector is designed for through-hole mounting and has a termination method of solder. It is rated for a maximum current of 0.5A per contact.
Sign in to ask questions about the Molex 524110601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 524110601 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 125V |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 524110601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.