
22-circuit, 22-position right-angle surface mount PC board connector with a 0.5mm pitch. Features female contacts made of tin-plated bronze, a polyphenylene actuator, and a solder termination. Rated for 50V DC and 500mA, operating between -40°C and 85°C. This lead-free, RoHS-compliant component has a UL94 V-0 flammability rating and is supplied in tape and reel packaging.
Molex 52435-2272 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52435 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52435-2272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.