
30-position, 1-row right-angle card edge receptacle with a 0.5mm pitch. Features gold-plated bronze contacts for surface mount termination, a 500mA current rating, and a 50V AC/5.05kV DC voltage rating. Operates within a -40°C to 85°C temperature range. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Molex 52435-3071 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.7mm |
| Gender | Receptacle |
| Length | 21.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52435 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
