Molex 52465-4070 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 52465 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 52465-4070 to view detailed technical specifications.
No datasheet is available for this part.