26-position, 2-row female receptacle connector with a 0.079-inch pitch and 0.098-inch row spacing. Features bronze contacts with tin plating, rated for 1.5A and 125V. Designed for discrete wire termination, accommodating 26 to 28 AWG wire. This free-hanging connector has a grey housing and is RoHS compliant.
Molex 52478-2615 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | Mi II™ 52478 |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 52478-2615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
