28-position, 2-row female receptacle connector with 2mm pitch and 0.098 inch row spacing. Features tin-plated bronze female socket contacts and a grey housing. Rated for 1.5A current and 125V voltage, accepting discrete wire from 26 to 28 AWG. This lead-free, RoHS-compliant component is designed for free-hanging mounting.
Molex 52478-2815 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Circuits | 28 |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | Mi II™ 52478 |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 52478-2815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.