
4-contact, 2mm pitch wire-to-board receptacle connector featuring Insulation Displacement Technology (IDT) termination. This right-angle, free-hanging connector offers tin-plated bronze female socket contacts with a 1.5A current rating and 125V voltage rating. Designed for discrete wire, it accommodates 26-28AWG wire gauges and operates within a -40°C to 105°C temperature range.
Molex 52484-0410 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Depth | 6.6mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mi II™ 52484 |
| Termination | IDT |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 52484-0410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.