
5-position, 2mm pitch right-angle IDC connector for discrete wire cable mounting. Features female socket contacts made of tin-plated bronze, rated for 1.5A and 125V. Operates within a -40°C to 105°C temperature range, supporting wire gauges from 26AWG to 28AWG. This RoHS compliant, natural colored receptacle is designed for free-hanging applications.
Molex 52484-0510 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Depth | 3.9mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mi II™ 52484 |
| Termination | IDT |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 52484-0510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.