Conn Rectangular F 200 POS 1.27mm Solder RA Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 200 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Max Current Rating | 0.4/ContactA |
| Max Voltage Rating | 125VAC |
| RoHS Version | 2011/65/EU, 2015/863 |