This Molex SCSI connector features 200 contacts with a terminal pitch of 1.27mm and a right angle body orientation. It is designed for through hole mounting and has a termination method of solder. The connector has a maximum current rating of 0.4A per contact and a maximum voltage rating of 125VAC. It operates within a temperature range of -55 to 100°C.
Checking distributor stock and pricing after the page loads.
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 200 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 200 |
| Number of Ports | 1 |
| Max Current Rating | 0.4/ContactA |
| Max Voltage Rating | 125VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2011/65/EU, 2015/863 |