
This 6-position I/O connector features a bronze contact material with tin and silver plating, and is rated for 500mA at 50V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is available in a tape and reel packaging with 1000 pieces per pack.
Molex 52559-0633 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 500mA |
| Depth | 3.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 8.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | 52559 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52559-0633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.