The Easy-On 52559 connector features glass and polyphenylene actuator material and copper alloy and bronze contact material. It has a tin and silver contact plating and is rated for 500mA current and 50V voltage. The connector is lead free and has a flammability rating of UL94 V-0. It operates between -40°C and 85°C and is available in a tape and reel packaging with 1000 pieces per package.
Molex 52559-0834 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | Easy-On™ 52559 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 52559-0834 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.