
This 10-position receptacle connector features a contact material of bronze and copper alloy with a tin and silver plating. It has a current rating of 500mA and a voltage rating of 50V. The connector is rated for operation between -40°C and 85°C and meets the UL94 V-0 flammability standard. It is available in a package quantity of 1000 pieces, packaged on a tape and reel. The connector has a pitch of 0.5mm and is suitable for surface mount technology (SMT) applications.
Molex 52559-1033 technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin, Silver |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| Series | 52559 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52559-1033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
