
1mm pitch, 10-position, single-row female card edge connector with surface mount termination. Features bronze contacts with gold and tin plating, rated for 500mA current and 50V AC/5.05kV DC voltage. Constructed from natural colored Nylon, this vertical receptacle offers a 3.5mm depth and 3.9mm height, with a locking mechanism. Operating temperature range is -20°C to 85°C, and the component is RoHS compliant.
Molex 52559-1052 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 500mA |
| Depth | 3.5mm |
| Gender | Receptacle |
| Height | 3.9mm |
| Housing Color | Natural |
| Length | 10.7mm |
| Material | Nylon |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52559 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 52559-1052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.