
10-contact, 1-row female receptacle with 0.5mm pitch for surface mount termination. Features a straight orientation, tin-plated bronze contacts, and a polyphenylene actuator. Rated for 50V, 500mA, and operates between -40°C and 85°C. Housing is natural colored, UL94 V-0 flammability rated, and lead-free.
Checking distributor stock and pricing after the page loads.
Molex 52559-1072 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 10.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Easy-On™ 52559 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
No datasheet is available for this part.
